ECJ-0EC1H0R5C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 25,868
Unit Price: $2.70000
Datasheet

Direct


YAGEO
In Stock: 219,591
Unit Price: $0.82000
Datasheet

Direct


KYOCERA AVX
In Stock: 14,429
Unit Price: $1.96000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.11616
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.09750
Datasheet

Upgrade


YAGEO
In Stock: 26,178
Unit Price: $0.82000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.16705
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.14152
Datasheet

Similar


Taiyo Yuden
In Stock: 0
Unit Price: $0.12299
Datasheet
ECJ Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ECJ Series

ECJ-0EC1H0R5C

DigiKey Part Number
PCC0R5CQTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-0EC1H0R5C
Description
CAP CER 0.5PF 50V C0K 0402
Customer Reference
Detailed Description
0.5 pF ±0.25pF 50V Ceramic Capacitor C0K 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECJ-0EC1H0R5C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes