VJ0402A0R5BXAPW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.20085
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 609
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 55,005
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 9,720
Unit Price: $1.81000
Datasheet

Parametric Equivalent


KEMET
In Stock: 47,948
Unit Price: $2.80000
Datasheet

Parametric Equivalent


KEMET
In Stock: 18,591
Unit Price: $1.15000
Datasheet

Parametric Equivalent


KEMET
In Stock: 22,547
Unit Price: $1.40000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 112,940
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 19,588
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 2,705
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.07786
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 8,429
Unit Price: $1.64000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 7,990
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.09878
Datasheet
0.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402A0R5BXAPW1BC

DigiKey Part Number
VJ0402A0R5BXAPW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0402A0R5BXAPW1BC
Description
CAP CER 0.5PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402A0R5BXAPW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.1pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0402A0R5BXACW1BCVishay Vitramon0VJ0402A0R5BXACW1BC-ND$0.20085Parametric Equivalent
0402N0R5B500CTWalsin Technology Corporation6091292-1234-1-ND$0.82000Parametric Equivalent
AC0402BRNPO9BNR50YAGEO55,00513-AC0402BRNPO9BNR50CT-ND$0.82000Parametric Equivalent
AQ0402BRNPO9BNR50YAGEO9,72013-AQ0402BRNPO9BNR50CT-ND$1.81000Parametric Equivalent
C0402C508B5GACTUKEMET47,948399-C0402C508B5GACTUCT-ND$2.80000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.16077$8,038.50
Manufacturers Standard Package