0.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402N0R5B500CT

DigiKey Part Number
1292-1234-2-ND - Tape & Reel (TR)
1292-1234-1-ND - Cut Tape (CT)
1292-1234-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402N0R5B500CT
Description
CAP CER 0.5PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402N0R5B500CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±0.1pF
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0402BRNPO9BNR50YAGEO55,00513-AC0402BRNPO9BNR50CT-ND$0.82000Parametric Equivalent
AQ0402BRNPO9BNR50YAGEO9,72013-AQ0402BRNPO9BNR50CT-ND$1.81000Parametric Equivalent
C0402C508B5GACTUKEMET47,948399-C0402C508B5GACTUCT-ND$2.80000Parametric Equivalent
CBR04C508B5GACKEMET18,591399-17313-1-ND$1.15000Parametric Equivalent
CBR04C508B5GACAUTOKEMET22,547399-CBR04C508B5GACAUTOCT-ND$1.40000Parametric Equivalent
In-Stock: 609
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.27100$2.71
50$0.18080$9.04
100$0.15460$15.46
500$0.11016$55.08
1,000$0.09660$96.60
2,500$0.08225$205.62
5,000$0.07365$368.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.03062$306.20
20,000$0.02748$549.60
30,000$0.02591$777.30
50,000$0.02418$1,209.00
70,000$0.02316$1,621.20
100,000$0.02219$2,219.00
Manufacturers Standard Package