
AQ0402BRNPO9BNR50 | |
---|---|
DigiKey Part Number | 13-AQ0402BRNPO9BNR50TR-ND - Tape & Reel (TR) 13-AQ0402BRNPO9BNR50CT-ND - Cut Tape (CT) 13-AQ0402BRNPO9BNR50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQ0402BRNPO9BNR50 |
Description | CAP CER 0.5PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.73000 | $1.73 |
10 | $0.98800 | $9.88 |
50 | $0.70640 | $35.32 |
100 | $0.61990 | $61.99 |
500 | $0.42394 | $211.97 |
1,000 | $0.41390 | $413.90 |
2,500 | $0.38295 | $957.38 |
5,000 | $0.35462 | $1,773.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.30532 | $3,053.20 |