
CC0402BRNPO9BNR50 | |
|---|---|
DigiKey Part Number | 311-1631-2-ND - Tape & Reel (TR) 311-1631-1-ND - Cut Tape (CT) 311-1631-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402BRNPO9BNR50 |
Description | CAP CER 0.5PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402BRNPO9BNR50 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.1pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.25500 | $2.55 |
| 50 | $0.17260 | $8.63 |
| 100 | $0.14630 | $14.63 |
| 500 | $0.10392 | $51.96 |
| 1,000 | $0.09093 | $90.93 |
| 2,500 | $0.07728 | $193.20 |
| 5,000 | $0.06909 | $345.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.05942 | $594.20 |
| 20,000 | $0.05416 | $1,083.20 |
| 30,000 | $0.05154 | $1,546.20 |
| 50,000 | $0.04862 | $2,431.00 |
| 70,000 | $0.04692 | $3,284.40 |
| 100,000 | $0.04529 | $4,529.00 |

