Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar



UMK105UK0R5CV-F | |
|---|---|
DigiKey Part Number | UMK105UK0R5CV-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UMK105UK0R5CV-F |
Description | CAP CER 0.5PF 50V U2K 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.25pF 50V Ceramic Capacitor U2K 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK105UK0R5CV-F Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.25pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLASU105SUK0R5CFNA01 | Taiyo Yuden | 0 | 587-MLASU105SUK0R5CFNA01TR-ND | $0.13790 | Parametric Equivalent |
| MSASU105SUK0R5CFNA01 | Taiyo Yuden | 0 | 587-MSASU105SUK0R5CFNA01TR-ND | $0.13790 | Parametric Equivalent |
| C0402C508C5GACTU | KEMET | 16,688 | 399-C0402C508C5GACTUCT-ND | $2.80000 | Similar |
| CC0402BRNPO9BNR50 | YAGEO | 112,940 | 311-1631-1-ND | $0.82000 | Similar |
| KGM05ACG1H0R5CH | KYOCERA AVX | 13,369 | 478-KGM05ACG1H0R5CHCT-ND | $2.06000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.13790 | $1,379.00 |







