Upgrade
Upgrade
Parametric Equivalent
Upgrade
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0402A0R5CXAPW1BC | |
|---|---|
DigiKey Part Number | VJ0402A0R5CXAPW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0402A0R5CXAPW1BC |
Description | CAP CER 0.5PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402A0R5CXAPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.25pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0402A0R5BXACW1BC | Vishay Vitramon | 0 | VJ0402A0R5BXACW1BC-ND | $0.20085 | Upgrade |
| VJ0402A0R5BXAPW1BC | Vishay Vitramon | 0 | VJ0402A0R5BXAPW1BC-ND | $0.16077 | Upgrade |
| VJ0402A0R5CXACW1BC | Vishay Vitramon | 0 | VJ0402A0R5CXACW1BC-ND | $0.13078 | Parametric Equivalent |
| CC0402BRNPO9BNR50 | YAGEO | 114,940 | 311-1631-1-ND | $0.82000 | Upgrade |
| UMK105UK0R5CV-F | Taiyo Yuden | 0 | UMK105UK0R5CV-F-ND | $0.13790 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.11100 | $5,550.00 |












