Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

FPF1504BUCX | |
|---|---|
DigiKey Part Number | FPF1504BUCXCT-ND - Cut Tape (CT) FPF1504BUCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FPF1504BUCX |
Description | IC PWR SWITCH P-CHAN 1:1 4WLCSP |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1.5A 4-WLCSP (0.96x0.96) |
Datasheet | Datasheet |
Category | Voltage - Load 1V ~ 3.6V |
Mfr | Voltage - Supply (Vcc/Vdd) Not Required |
Series | Current - Output (Max) 1.5A |
Packaging Cut Tape (CT) Digi-Reel® | Rds On (Typ) 15mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Slew Rate Controlled |
Number of Outputs 1 | Operating Temperature -40°C ~ 85°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 4-WLCSP (0.96x0.96) |
Output Type P-Channel | Package / Case |
Interface On/Off | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NX3P1108UKZ | NXP USA Inc. | 6,414 | 568-10218-1-ND | $0.80000 | Similar |
| TPS22906YZVR | Texas Instruments | 550,610 | 296-24265-1-ND | $2.06000 | Similar |
| TPS22907YZTR | Texas Instruments | 3,407,330 | 296-39359-1-ND | $1.83000 | Similar |
| TPS22907YZTT | Texas Instruments | 1,082 | 296-25572-1-ND | $2.10000 | Similar |
| TPS22908YZTR | Texas Instruments | 75,600 | 296-34817-1-ND | $1.22000 | Similar |







