
TPS22910AYZVR | |
|---|---|
DigiKey Part Number | 296-29860-2-ND - Tape & Reel (TR) 296-29860-1-ND - Cut Tape (CT) 296-29860-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22910AYZVR |
Description | IC PWR SWITCH P-CHAN 1:1 4DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A 4-DSBGA (0.88x0.88) |
Datasheet | Datasheet |
EDA/CAD Models | TPS22910AYZVR Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 60mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Slew Rate Controlled |
Number of Outputs 1 | Fault Protection Reverse Current, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type P-Channel | Supplier Device Package 4-DSBGA (0.88x0.88) |
Interface On/Off | Package / Case |
Voltage - Load 1.4V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.92000 | $5.92 |
| 10 | $4.20900 | $42.09 |
| 25 | $3.78200 | $94.55 |
| 100 | $3.30920 | $330.92 |
| 250 | $3.08308 | $770.77 |
| 500 | $2.94708 | $1,473.54 |
| 1,000 | $2.83502 | $2,835.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.67034 | $8,011.02 |








