Power Switch/Driver 1:1 P-Channel 500mA 4-DSBGA (0.88x0.88)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS22906YZVR

DigiKey Part Number
296-24265-2-ND - Tape & Reel (TR)
296-24265-1-ND - Cut Tape (CT)
296-24265-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS22906YZVR
Description
IC PWR SWITCH P-CHAN 1:1 4DSBGA
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 500mA 4-DSBGA (0.88x0.88)
Datasheet
 Datasheet
EDA/CAD Models
TPS22906YZVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
500mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
90mOhm
Part Status
Not For New Designs
Input Type
Non-Inverting
Switch Type
Features
Load Discharge, Slew Rate Controlled
Number of Outputs
1
Operating Temperature
-40°C ~ 85°C (TA)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
High Side
Supplier Device Package
4-DSBGA (0.88x0.88)
Output Type
P-Channel
Package / Case
Interface
On/Off
Base Product Number
Voltage - Load
1V ~ 3.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS22913BYZVRTexas Instruments6,121296-29697-1-ND$5.92000Similar
In-Stock: 8,812
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$9.29000$9.29
10$6.72500$67.25
25$6.07400$151.85
100$5.36120$536.12
250$5.02168$1,255.42
500$4.81664$2,408.32
1,000$4.64803$4,648.03
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$4.73526$14,205.78
Manufacturers Standard Package

Other Suppliers on DigiKey

541,798In Stock
Ships from Rochester Electronics, LLC