
TPS22913CYZVR | |
|---|---|
DigiKey Part Number | 296-29678-2-ND - Tape & Reel (TR) 296-29678-1-ND - Cut Tape (CT) 296-29678-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22913CYZVR |
Description | IC PWR SWITCH P-CHAN 1:1 4DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A 4-DSBGA (0.88x0.88) |
Datasheet | Datasheet |
EDA/CAD Models | TPS22913CYZVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.4V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 60mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-DSBGA (0.88x0.88) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.92000 | $5.92 |
| 10 | $4.20900 | $42.09 |
| 25 | $3.78200 | $94.55 |
| 100 | $3.30920 | $330.92 |
| 250 | $3.08308 | $770.77 |
| 500 | $2.94708 | $1,473.54 |
| 1,000 | $2.83502 | $2,835.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.69662 | $8,089.86 |
| 6,000 | $2.62889 | $15,773.34 |
| 9,000 | $2.59499 | $23,354.91 |
| 15,000 | $2.55740 | $38,361.00 |
| 21,000 | $2.53544 | $53,244.24 |
| 30,000 | $2.51432 | $75,429.60 |





