
TPS22907YZTR | |
|---|---|
DigiKey Part Number | 296-39359-2-ND - Tape & Reel (TR) 296-39359-1-ND - Cut Tape (CT) 296-39359-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22907YZTR |
Description | IC PWR SWITCH P-CHAN 1:1 4DSBGA |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1A 4-DSBGA (0.9x0.9) |
Datasheet | Datasheet |
EDA/CAD Models | TPS22907YZTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.1V ~ 3.6V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 44mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-DSBGA (0.9x0.9) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.26000 | $7.26 |
| 10 | $5.18100 | $51.81 |
| 25 | $4.67000 | $116.75 |
| 100 | $4.10370 | $410.37 |
| 250 | $3.83416 | $958.54 |
| 500 | $3.67182 | $1,835.91 |
| 1,000 | $3.53810 | $3,538.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.37286 | $10,118.58 |
| 6,000 | $3.29202 | $19,752.12 |
| 9,000 | $3.25152 | $29,263.68 |
| 15,000 | $3.20668 | $48,100.20 |
| 21,000 | $3.18046 | $66,789.66 |

