
TPS22907YZTT | |
|---|---|
DigiKey Part Number | 296-25572-2-ND - Tape & Reel (TR) 296-25572-1-ND - Cut Tape (CT) 296-25572-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22907YZTT |
Description | IC PWR SWITCH P-CHAN 1:1 4DSBGA |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1A 4-DSBGA (0.9x0.9) |
Datasheet | Datasheet |
EDA/CAD Models | TPS22907YZTT Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 44mOhm |
Part Status Not For New Designs | Input Type Non-Inverting |
Switch Type | Features Slew Rate Controlled |
Number of Outputs 1 | Operating Temperature -40°C ~ 85°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 4-DSBGA (0.9x0.9) |
Output Type P-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 1.1V ~ 3.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS22912CYZVT | Texas Instruments | 2,395 | 296-47869-1-ND | $10.44000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.45000 | $9.45 |
| 10 | $6.80700 | $68.07 |
| 25 | $6.14960 | $153.74 |
| 100 | $5.42950 | $542.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $5.08548 | $1,271.37 |
| 500 | $4.87848 | $2,439.24 |
| 750 | $4.77472 | $3,581.04 |
| 1,250 | $4.65982 | $5,824.77 |
| 1,750 | $4.59262 | $8,037.09 |
| 2,500 | $4.52801 | $11,320.02 |

