MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

FPF1203LUCX | |
|---|---|
DigiKey Part Number | FPF1203LUCXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FPF1203LUCX |
Description | IC PWR SWITCH P-CHAN 1:1 4WLCSP |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2.2A 4-WLCSP (0.76x0.76) |
Datasheet | Datasheet |
EDA/CAD Models | FPF1203LUCX Models |
Category | Voltage - Load 1.2V ~ 5.5V |
Mfr | Voltage - Supply (Vcc/Vdd) Not Required |
Series | Current - Output (Max) 2.2A |
Packaging Tape & Reel (TR) | Rds On (Typ) 45mOhm |
Part Status Obsolete | Input Type Inverting |
Switch Type | Features Slew Rate Controlled |
Number of Outputs 1 | Operating Temperature -40°C ~ 85°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 4-WLCSP (0.76x0.76) |
Output Type P-Channel | Package / Case |
Interface On/Off | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FPF1204UCX | onsemi | 29,754 | FPF1204UCXCT-ND | $4.28000 | MFR Recommended |
| TPS22901YFPR | Texas Instruments | 33,632 | 296-24771-1-ND | $6.58000 | Similar |
| TPS22902BYFPR | Texas Instruments | 1,366 | 296-24688-1-ND | $5.51000 | Similar |
| TPS22902YFPR | Texas Instruments | 30,637 | 296-24472-1-ND | $5.51000 | Similar |
| TPS22906YZVR | Texas Instruments | 8,812 | 296-24265-1-ND | $9.29000 | Similar |




