Power Switch/Driver 1:1 P-Channel 1A 4-DSBGA (0.88x0.88)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS22934YZVR

DigiKey Part Number
296-TPS22934YZVRTR-ND - Tape & Reel (TR)
296-TPS22934YZVRCT-ND - Cut Tape (CT)
296-TPS22934YZVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS22934YZVR
Description
IC PWR SWITCH P-CHAN 1:1 4DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 1A 4-DSBGA (0.88x0.88)
Datasheet
 Datasheet
EDA/CAD Models
TPS22934YZVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
1A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
63mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Features
Load Discharge, Slew Rate Controlled
Number of Outputs
1
Fault Protection
UVLO
Ratio - Input:Output
1:1
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
P-Channel
Supplier Device Package
4-DSBGA (0.88x0.88)
Interface
On/Off
Package / Case
Voltage - Load
1.5V ~ 3.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 625
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.51000$5.51
10$3.92200$39.22
25$3.51560$87.89
100$3.07240$307.24
250$2.86044$715.11
500$2.73282$1,366.41
1,000$2.62759$2,627.59
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.49766$7,492.98
6,000$2.43406$14,604.36
9,000$2.40221$21,619.89
15,000$2.36692$35,503.80
21,000$2.34631$49,272.51
30,000$2.32646$69,793.80
Manufacturers Standard Package

Other Suppliers on DigiKey

2,900In Stock
Ships from Rochester Electronics, LLC