
TPS22901YFPR | |
|---|---|
DigiKey Part Number | 296-24771-2-ND - Tape & Reel (TR) 296-24771-1-ND - Cut Tape (CT) 296-24771-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22901YFPR |
Description | IC PWR SWITCH P-CHAN 1:1 4DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 500mA 4-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS22901YFPR Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 500mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 78mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Slew Rate Controlled |
Number of Outputs 1 | Operating Temperature -40°C ~ 85°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 4-DSBGA |
Output Type P-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 1V ~ 3.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.58000 | $6.58 |
| 10 | $4.70300 | $47.03 |
| 25 | $4.23240 | $105.81 |
| 100 | $3.71040 | $371.04 |
| 250 | $3.46124 | $865.31 |
| 500 | $3.31130 | $1,655.65 |
| 1,000 | $3.18780 | $3,187.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.03527 | $9,105.81 |
| 6,000 | $2.96060 | $17,763.60 |
| 9,000 | $2.92323 | $26,309.07 |
| 15,000 | $2.88181 | $43,227.15 |
| 21,000 | $2.85762 | $60,010.02 |




