


CAT8900B180TBGT3 | |
---|---|
DigiKey Part Number | CAT8900B180TBGT3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CAT8900B180TBGT3 |
Description | IC VREF SERIES 0.06% SOT23-3 |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 1.8V V ±0.06% 10 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | CAT8900B180TBGT3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.8V | |
Current - Output | 10 mA | |
Tolerance | ±0.06% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | 50µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 2.7V ~ 5.5V | |
Current - Supply | 800nA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |