
MAX6018AEUR18+T | |
---|---|
DigiKey Part Number | MAX6018AEUR18+TTR-ND - Tape & Reel (TR) MAX6018AEUR18+TCT-ND - Cut Tape (CT) MAX6018AEUR18+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6018AEUR18+T |
Description | IC VREF SERIES 0.2% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 1.8V V ±0.2% 1 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6018AEUR18+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.8V | |
Current - Output | 1 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | 45µVp-p | |
Noise - 10Hz to 10kHz | 160µVrms | |
Voltage - Input | 2V ~ 5.5V | |
Current - Supply | 6µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $36.21000 | $36.21 |
10 | $27.46600 | $274.66 |
25 | $25.28000 | $632.00 |
100 | $22.87670 | $2,287.67 |
250 | $21.73056 | $5,432.64 |
500 | $21.04036 | $10,520.18 |
1,000 | $20.47208 | $20,472.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $18.26948 | $45,673.70 |