
ISL60002BIH318Z-TK | |
---|---|
DigiKey Part Number | ISL60002BIH318Z-TKTR-ND - Tape & Reel (TR) ISL60002BIH318Z-TKCT-ND - Cut Tape (CT) ISL60002BIH318Z-TKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL60002BIH318Z-TK |
Description | IC VREF SERIES 0.07% SOT23-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 1.8V V ±0.07% 7 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ISL60002BIH318Z-TK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.8V | |
Current - Output | 7 mA | |
Tolerance | ±0.07% | |
Temperature Coefficient | 20ppm/°C | |
Noise - 0.1Hz to 10Hz | 30µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 2.7V ~ 5.5V | |
Current - Supply | 900nA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $52.30000 | $52.30 |
10 | $40.20100 | $402.01 |
25 | $37.17280 | $929.32 |
100 | $33.84080 | $3,384.08 |
250 | $32.25280 | $8,063.20 |
500 | $31.29556 | $15,647.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $30.50772 | $30,507.72 |
2,000 | $29.85922 | $59,718.44 |