


REF3318AIDBZR | |
---|---|
DigiKey Part Number | 296-46184-2-ND - Tape & Reel (TR) 296-46184-1-ND - Cut Tape (CT) 296-46184-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF3318AIDBZR |
Description | IC VREF SERIES 0.15% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 1.8V V ±0.15% 5 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | REF3318AIDBZR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.8V | |
Current - Output | 5 mA | |
Tolerance | ±0.15% | |
Temperature Coefficient | 30ppm/°C | |
Noise - 0.1Hz to 10Hz | 50µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 2V ~ 5.5V | |
Current - Supply | 8.5µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.83000 | $16.83 |
10 | $12.44800 | $124.48 |
25 | $11.34760 | $283.69 |
100 | $10.13320 | $1,013.32 |
250 | $9.55400 | $2,388.50 |
500 | $9.20518 | $4,602.59 |
1,000 | $8.91797 | $8,917.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $8.56322 | $25,689.66 |
6,000 | $8.38967 | $50,338.02 |
9,000 | $8.30272 | $74,724.48 |