
MAX6018BEUR18+T | |
---|---|
DigiKey Part Number | MAX6018BEUR18+TTR-ND - Tape & Reel (TR) MAX6018BEUR18+TCT-ND - Cut Tape (CT) MAX6018BEUR18+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6018BEUR18+T |
Description | IC VREF SERIES 0.4% SOT23-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 1.8V V ±0.4% 1 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6018BEUR18+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.8V | |
Current - Output | 1 mA | |
Tolerance | ±0.4% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | 45µVp-p | |
Noise - 10Hz to 10kHz | 160µVrms | |
Voltage - Input | 2V ~ 5.5V | |
Current - Supply | 6µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $34.16000 | $34.16 |
10 | $25.88100 | $258.81 |
25 | $23.80880 | $595.22 |
100 | $21.52430 | $2,152.43 |
250 | $20.43520 | $5,108.80 |
500 | $19.77914 | $9,889.57 |
1,000 | $19.23903 | $19,239.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $18.66886 | $46,672.15 |