
ISL60002CIH318Z-TK | |
---|---|
DigiKey Part Number | 20-ISL60002CIH318Z-TKTR-ND - Tape & Reel (TR) 20-ISL60002CIH318Z-TKCT-ND - Cut Tape (CT) 20-ISL60002CIH318Z-TKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL60002CIH318Z-TK |
Description | IC VREF SERIES 0.14% SOT23-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 1.8V V ±0.14% 7 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ISL60002CIH318Z-TK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.8V | |
Current - Output | 7 mA | |
Tolerance | ±0.14% | |
Temperature Coefficient | 20ppm/°C | |
Noise - 0.1Hz to 10Hz | 30µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 2.7V ~ 5.5V | |
Current - Supply | 900nA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $35.31000 | $35.31 |
10 | $26.74300 | $267.43 |
25 | $24.61000 | $615.25 |
100 | $22.26170 | $2,226.17 |
250 | $21.14232 | $5,285.58 |
500 | $20.46740 | $10,233.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $19.91176 | $19,911.76 |
2,000 | $19.45449 | $38,908.98 |
3,000 | $19.22551 | $57,676.53 |