



UVK1A682MHD1TN | |
---|---|
DigiKey Part Number | 493-12552-1-ND - Cut Tape (CT) 493-12552-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVK1A682MHD1TN |
Description | CAP ALUM 6800UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK1A682MHD1TN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.25 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.5875 A @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.99000 | $13.99 |
10 | $9.11300 | $91.13 |
50 | $7.06640 | $353.32 |
100 | $6.42010 | $642.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $5.72916 | $1,432.29 |
500 | $5.30766 | $2,653.83 |
750 | $5.09484 | $3,821.13 |
1,250 | $4.85761 | $6,072.01 |
1,750 | $4.71816 | $8,256.78 |
2,500 | $4.58344 | $11,458.60 |
3,000 | $4.51940 | $13,558.20 |
6,000 | $4.30262 | $25,815.72 |
6,250 | $4.29106 | $26,819.12 |