



UVR1A682MHD1TN | |
---|---|
DigiKey Part Number | 493-12762-1-ND - Cut Tape (CT) 493-12762-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVR1A682MHD1TN |
Description | CAP ALUM 6800UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR1A682MHD1TN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.25 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.5875 A @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.17000 | $13.17 |
10 | $8.51200 | $85.12 |
50 | $6.58400 | $329.20 |
100 | $5.97480 | $597.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $5.32280 | $1,330.70 |
500 | $4.92504 | $2,462.52 |
750 | $4.72429 | $3,543.22 |
1,250 | $4.50046 | $5,625.58 |
1,750 | $4.36893 | $7,645.63 |
2,500 | $4.24185 | $10,604.62 |
3,000 | $4.18142 | $12,544.26 |
6,000 | $3.97688 | $23,861.28 |
6,250 | $3.96598 | $24,787.38 |