UPA Series 16mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UPA Series 16mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPA1A682MHD1TN

DigiKey Part Number
493-4876-1-ND - Cut Tape (CT)
493-4876-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPA1A682MHD1TN
Description
CAP ALUM 6800UF 20% 10V RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
6800 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPA1A682MHD1TN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.346 A @ 120 Hz
Ripple Current @ High Frequency
2.76 A @ 100 kHz
Impedance
19 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 359
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$20.50000$20.50
10$13.58300$135.83
50$10.70320$535.16
100$9.79440$979.44
Tape & Box (TB)
QuantityUnit PriceExt Price
250$8.82340$2,205.85
500$8.23168$4,115.84
750$7.93312$5,949.84
1,250$7.60031$9,500.39
1,750$7.40466$12,958.15
2,500$7.21574$18,039.35
3,000$7.12595$21,377.85
6,000$6.82191$40,931.46
6,250$6.80569$42,535.56
Manufacturers Standard Package