UVK SERIES 16mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UVK SERIES 16mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVK1C682MHD1TN

DigiKey Part Number
493-7456-1-ND - Cut Tape (CT)
493-7456-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVK1C682MHD1TN
Description
CAP ALUM 6800UF 20% 16V RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
6800 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVK1C682MHD1TN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.25 A @ 120 Hz
Ripple Current @ High Frequency
2.5875 A @ 10 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 588
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$15.81000$15.81
10$10.34800$103.48
50$8.06400$403.20
100$7.34290$734.29
Tape & Box (TB)
QuantityUnit PriceExt Price
250$6.57276$1,643.19
500$6.10288$3,051.44
750$5.86580$4,399.35
1,250$5.60145$7,001.81
1,750$5.44606$9,530.60
2,500$5.29594$13,239.85
3,000$5.22460$15,673.80
6,000$4.98304$29,898.24
6,250$4.97016$31,063.50
Manufacturers Standard Package