UFW1A682MHD1TN is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Nichicon
In Stock: 359
Unit Price: $20.50000
Datasheet

Upgrade


Nichicon
In Stock: 588
Unit Price: $15.81000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: $13.99000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 184
Unit Price: $13.17000
Datasheet

Direct


Würth Elektronik
In Stock: 135
Unit Price: $13.17000
Datasheet

Upgrade


Würth Elektronik
In Stock: 53
Unit Price: $15.48000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 256
Unit Price: $18.11000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 258
Unit Price: $27.25000
Datasheet
FW SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FW SERIES
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UFW1A682MHD1TN

DigiKey Part Number
493-10974-1-ND - Cut Tape (CT)
493-10974-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UFW1A682MHD1TN
Description
CAP ALUM 6800UF 20% 10V RADIAL
Customer Reference
Detailed Description
6800 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UFW1A682MHD1TN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.15 A @ 120 Hz
Ripple Current @ High Frequency
2.4725 A @ 10 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$14.16000$14.16
10$9.21200$92.12
50$7.14540$357.27
100$6.49260$649.26
Tape & Box (TB)
QuantityUnit PriceExt Price
250$5.79468$1,448.67
500$5.36940$2,684.70
750$5.15477$3,866.08
1,250$4.91536$6,144.20
1,750$4.77465$8,355.64
2,500$4.63870$11,596.75
3,000$4.57408$13,722.24
6,000$4.35536$26,132.16
6,250$4.34370$27,148.12
Manufacturers Standard Package