


860010280026 | |
---|---|
DigiKey Part Number | 732-8723-1-ND - Cut Tape (CT) 732-8723-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860010280026 |
Description | CAP ALUM 6800UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 860010280026 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.475 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.168 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.17000 | $13.17 |
50 | $11.22020 | $561.01 |
100 | $9.77140 | $977.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $8.79425 | $1,758.85 |
400 | $7.81628 | $3,126.51 |
600 | $6.83832 | $4,102.99 |
1,000 | $6.51234 | $6,512.34 |