



UFW1A682MHD1TN | |
---|---|
DigiKey Part Number | 493-10974-1-ND - Cut Tape (CT) 493-10974-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UFW1A682MHD1TN |
Description | CAP ALUM 6800UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 6800 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UFW1A682MHD1TN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.15 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.4725 A @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.16000 | $14.16 |
10 | $9.21200 | $92.12 |
50 | $7.14540 | $357.27 |
100 | $6.49260 | $649.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $5.79468 | $1,448.67 |
500 | $5.36940 | $2,684.70 |
750 | $5.15477 | $3,866.08 |
1,250 | $4.91536 | $6,144.20 |
1,750 | $4.77465 | $8,355.64 |
2,500 | $4.63870 | $11,596.75 |
3,000 | $4.57408 | $13,722.24 |
6,000 | $4.35536 | $26,132.16 |
6,250 | $4.34370 | $27,148.12 |