
74AUP2G125GT,115 | |
---|---|
DigiKey Part Number | 1727-74AUP2G125GT,115TR-ND - Tape & Reel (TR) 1727-74AUP2G125GT,115CT-ND - Cut Tape (CT) 1727-74AUP2G125GT,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP2G125GT,115 |
Description | IC BUFFER NON-INVERT 3.6V 8XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-XSON, SOT833-1 (1.95x1) |
Datasheet | Datasheet |
EDA/CAD Models | 74AUP2G125GT,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN | |
Supplier Device Package | 8-XSON, SOT833-1 (1.95x1) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.66491 | $3,324.55 |
10,000 | $0.64616 | $6,461.60 |
15,000 | $0.63676 | $9,551.40 |
25,000 | $0.62634 | $15,658.50 |
35,000 | $0.62027 | $21,709.45 |
50,000 | $0.61442 | $30,721.00 |
125,000 | $0.60182 | $75,227.50 |