
74AUP2G126GF,115 | |
---|---|
DigiKey Part Number | 1727-74AUP2G126GF,115TR-ND - Tape & Reel (TR) 1727-74AUP2G126GF,115CT-ND - Cut Tape (CT) 1727-74AUP2G126GF,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP2G126GF,115 |
Description | IC BUFFER NON-INVERT 3.6V 8-XSON |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-XSON (1.35x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN | |
Supplier Device Package | 8-XSON (1.35x1) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.86000 | $3.86 |
10 | $2.72600 | $27.26 |
25 | $2.43040 | $60.76 |
100 | $2.10940 | $210.94 |
250 | $1.95620 | $489.05 |
500 | $1.86390 | $931.95 |
1,000 | $1.78786 | $1,787.86 |
2,500 | $1.70762 | $4,269.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.65926 | $8,296.30 |
10,000 | $1.61945 | $16,194.50 |
15,000 | $1.59952 | $23,992.80 |
25,000 | $1.57744 | $39,436.00 |
35,000 | $1.56453 | $54,758.55 |
50,000 | $1.55211 | $77,605.50 |