
74AUP2G125GS,115 | |
---|---|
DigiKey Part Number | 1727-7893-2-ND - Tape & Reel (TR) 1727-7893-1-ND - Cut Tape (CT) 1727-7893-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP2G125GS,115 |
Description | IC BUFFER NON-INVERT 3.6V 8-XSON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-XSON (1.35x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN | |
Supplier Device Package | 8-XSON (1.35x1) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.71000 | $2.71 |
10 | $1.89700 | $18.97 |
25 | $1.68480 | $42.12 |
100 | $1.45090 | $145.09 |
250 | $1.33936 | $334.84 |
500 | $1.27238 | $636.19 |
1,000 | $1.21728 | $1,217.28 |
2,500 | $1.20478 | $3,011.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.12389 | $5,619.45 |
10,000 | $1.09499 | $10,949.90 |
15,000 | $1.08051 | $16,207.65 |
25,000 | $1.06447 | $26,611.75 |
35,000 | $1.05510 | $36,928.50 |
50,000 | $1.04608 | $52,304.00 |