
74AUP2G125RA3-7 | |
|---|---|
DigiKey Part Number | 31-74AUP2G125RA3-7TR-ND - Tape & Reel (TR) 31-74AUP2G125RA3-7CT-ND - Cut Tape (CT) 31-74AUP2G125RA3-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP2G125RA3-7 |
Description | IC BUFFER NON-INVERT 3.6V 8DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output X2-DFN1210-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN | |
Supplier Device Package | X2-DFN1210-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.31500 | $13.15 |
| 25 | $1.16400 | $29.10 |
| 100 | $0.99560 | $99.56 |
| 250 | $0.91520 | $228.80 |
| 500 | $0.86672 | $433.36 |
| 1,000 | $0.82675 | $826.75 |
| 2,500 | $0.80380 | $2,009.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.75912 | $3,795.60 |
| 10,000 | $0.73819 | $7,381.90 |
| 15,000 | $0.72771 | $10,915.65 |
| 25,000 | $0.71610 | $17,902.50 |
| 35,000 | $0.70931 | $24,825.85 |
| 50,000 | $0.70279 | $35,139.50 |


