Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74AUP2G126RA3-7 | |
|---|---|
DigiKey Part Number | 74AUP2G126RA3-7DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AUP2G126RA3-7 |
Description | IC BUFF 0.8V/3.6V X2-DFN1210-8 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output X2-DFN1210-8 |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Diodes Incorporated | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 8-XFDFN |
Number of Elements 2 | Supplier Device Package X2-DFN1210-8 |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP2G125RA3-7 | Diodes Incorporated | 3,564 | 31-74AUP2G125RA3-7CT-ND | $1.89000 | Parametric Equivalent |
| 74AUP2G125GN,115 | Nexperia USA Inc. | 1,327 | 1727-74AUP2G125GN,115CT-ND | $3.70000 | Parametric Equivalent |
| 74AUP2G125GS,115 | Nexperia USA Inc. | 11,881 | 1727-7893-1-ND | $2.63000 | Parametric Equivalent |
| 74AUP2G125GT,115 | Nexperia USA Inc. | 0 | 1727-74AUP2G125GT,115TR-ND | $0.63559 | Parametric Equivalent |
| 74AUP2G126GF,115 | Nexperia USA Inc. | 5,000 | 1727-74AUP2G126GF,115TR-ND | $1.66138 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.79592 | $3,979.60 |
| 10,000 | $0.77416 | $7,741.60 |
| 15,000 | $0.76326 | $11,448.90 |
| 25,000 | $0.75119 | $18,779.75 |
| 35,000 | $0.74413 | $26,044.55 |
| 50,000 | $0.73734 | $36,867.00 |






