Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74AUP2G126GT,115 | |
|---|---|
DigiKey Part Number | 1727-74AUP2G126GT,115TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AUP2G126GT,115 |
Description | IC BUFF 0.8V/3.6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-XSON, SOT833-1 (1.95x1) |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 8-XFDFN |
Number of Elements 2 | Supplier Device Package 8-XSON, SOT833-1 (1.95x1) |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP2G125GN,115 | Nexperia USA Inc. | 1,327 | 1727-74AUP2G125GN,115CT-ND | $3.70000 | Parametric Equivalent |
| 74AUP2G125GS,115 | Nexperia USA Inc. | 11,881 | 1727-7893-1-ND | $2.63000 | Parametric Equivalent |
| 74AUP2G125GT,115 | Nexperia USA Inc. | 0 | 1727-74AUP2G125GT,115TR-ND | $0.63559 | Parametric Equivalent |
| 74AUP2G126GF,115 | Nexperia USA Inc. | 5,000 | 1727-74AUP2G126GF,115TR-ND | $1.66138 | Parametric Equivalent |
| 74AUP2G126GN,115 | Nexperia USA Inc. | 0 | 1727-74AUP2G126GN,115TR-ND | $1.67000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.63559 | $3,177.95 |






