GRM32ER72A105MA01K is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 11,022
Unit Price: $10.26000
Datasheet

Upgrade


Murata Electronics
In Stock: 361,500
Unit Price: $8.62000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 1,500
Unit Price: $8.62000
Datasheet

Direct


KYOCERA AVX
In Stock: 5,279
Unit Price: $5.75000
Datasheet

Direct


KEMET
In Stock: 4,396
Unit Price: $11.25000
Datasheet

Direct


TDK Corporation
In Stock: 24,689
Unit Price: $4.76000
Datasheet

Direct


Taiyo Yuden
In Stock: 291
Unit Price: $3.69000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,106
Unit Price: $11.08000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 58,841
Unit Price: $4.35000
Datasheet

Upgrade


KEMET
In Stock: 1,499
Unit Price: $15.85000
Datasheet

Upgrade


KEMET
In Stock: 23,931
Unit Price: $5.99000
Datasheet

Upgrade


TDK Corporation
In Stock: 34,837
Unit Price: $4.76000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 111,047
Unit Price: $2.38000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $3.45000
Datasheet
Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM32ER72A105MA01K

DigiKey Part Number
GRM32ER72A105MA01K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM32ER72A105MA01K
Description
CAP CER 1UF 100V X7R 1210
Customer Reference
Detailed Description
1 µF ±20% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM32ER72A105MA01K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$2.75836$11,033.44
Manufacturers Standard Package