1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1210 (3225 Metric)
TAIYO YUDEN MLCCs

HMK325B7105MN-T

DigiKey Part Number
587-HMK325B7105MN-TTR-ND - Tape & Reel (TR)
587-HMK325B7105MN-TCT-ND - Cut Tape (CT)
587-HMK325B7105MN-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMK325B7105MN-T
Description
CAP CER 1UF 100V X7R 1210
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 µF ±20% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HMK325B7105MN-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.083" (2.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 291
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.69000$3.69
10$2.23300$22.33
50$1.66360$83.18
100$1.48870$148.87
500$1.19306$596.53
1,000$1.10192$1,101.92
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.02691$2,053.82
4,000$0.96518$3,860.72
6,000$0.93428$5,605.68
10,000$0.89414$8,941.40
14,000$0.86156$12,061.84
20,000$0.85884$17,176.80
24,000$0.82791$19,869.84
48,000$0.82088$39,402.24
50,000$0.81925$40,962.50
Manufacturers Standard Package