1210 (3225 Metric) 2,79mm Z Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12101C105MAT2A

DigiKey Part Number
478-KGM32LR72A105MUTR-ND - Tape & Reel (TR)
478-KGM32LR72A105MUCT-ND - Cut Tape (CT)
478-KGM32LR72A105MUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12101C105MAT2A
Description
CAP CER 1UF 100V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±20% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12101C105MAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,179
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.75000$5.75
10$3.59600$35.96
50$2.74900$137.45
100$2.48710$248.71
500$2.04454$1,022.27
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.69245$1,692.45
2,000$1.53131$3,062.62
3,000$1.48975$4,469.25
5,000$1.44747$7,237.35
7,000$1.44265$10,098.55
10,000$1.43791$14,379.10
12,000$1.43563$17,227.56
24,000$1.42774$34,265.76
Manufacturers Standard Package