
CL32B105KCJNNNE | |
|---|---|
DigiKey Part Number | 1276-1812-2-ND - Tape & Reel (TR) 1276-1812-1-ND - Cut Tape (CT) 1276-1812-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL32B105KCJNNNE |
Description | CAP CER 1UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL32B105KCJNNNE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.55000 | $2.55 |
| 10 | $1.51300 | $15.13 |
| 50 | $1.09840 | $54.92 |
| 100 | $0.97180 | $97.18 |
| 500 | $0.75966 | $379.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.69406 | $694.06 |
| 2,000 | $0.64025 | $1,280.50 |
| 3,000 | $0.61327 | $1,839.81 |
| 5,000 | $0.58341 | $2,917.05 |
| 7,000 | $0.56597 | $3,961.79 |
| 10,000 | $0.54919 | $5,491.90 |

