
C1210C105J1RACTU | |
|---|---|
DigiKey Part Number | 399-14720-2-ND - Tape & Reel (TR) 399-14720-1-ND - Cut Tape (CT) 399-14720-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C105J1RACTU |
Description | CAP CER 1UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±5% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C105J1RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.083" (2.10mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.69000 | $16.69 |
| 10 | $11.22200 | $112.22 |
| 50 | $9.06180 | $453.09 |
| 100 | $8.39580 | $839.58 |
| 500 | $7.26780 | $3,633.90 |
| 1,000 | $6.91889 | $6,918.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $6.63163 | $13,263.26 |
| 4,000 | $6.39503 | $25,580.12 |
| 6,000 | $6.27649 | $37,658.94 |
| 10,000 | $6.14506 | $61,450.60 |

