
C1210C105K1RACTU | |
|---|---|
DigiKey Part Number | 399-C1210C105K1RACTUTR-ND - Tape & Reel (TR) 399-C1210C105K1RACTUCT-ND - Cut Tape (CT) 399-C1210C105K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C105K1RACTU |
Description | CAP CER 1UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C105K1RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.083" (2.10mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.33000 | $6.33 |
| 10 | $3.95500 | $39.55 |
| 50 | $3.02380 | $151.19 |
| 100 | $2.73860 | $273.86 |
| 500 | $2.25648 | $1,128.24 |
| 1,000 | $2.10750 | $2,107.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.98488 | $3,969.76 |
| 4,000 | $1.88396 | $7,535.84 |
| 6,000 | $1.83340 | $11,000.40 |
| 10,000 | $1.77737 | $17,773.70 |
| 14,000 | $1.74461 | $24,424.54 |
| 20,000 | $1.71309 | $34,261.80 |

