Upgrade
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

GRM3195C1H472JA01D | |
|---|---|
DigiKey Part Number | 490-3357-2-ND - Tape & Reel (TR) 490-3357-1-ND - Cut Tape (CT) 490-3357-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM3195C1H472JA01D |
Description | CAP CER 4700PF 50V C0G/NP0 1206 |
Customer Reference | |
Detailed Description | 4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM3195C1H472JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.03000 | $4.03 |
| 10 | $2.45800 | $24.58 |
| 50 | $1.83500 | $91.75 |
| 100 | $1.64270 | $164.27 |
| 500 | $1.32004 | $660.02 |
| 1,000 | $1.22032 | $1,220.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.04031 | $4,161.24 |
| 8,000 | $0.98639 | $7,891.12 |
| 12,000 | $0.95937 | $11,512.44 |
| 20,000 | $0.92943 | $18,588.60 |
| 28,000 | $0.91193 | $25,534.04 |
| 40,000 | $0.89509 | $35,803.60 |







