
KGM31TCG2A472FU | |
|---|---|
DigiKey Part Number | 478-KGM31TCG2A472FUTR-ND - Tape & Reel (TR) 478-KGM31TCG2A472FUCT-ND - Cut Tape (CT) 478-KGM31TCG2A472FUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31TCG2A472FU |
Description | CAP CER 4700PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31TCG2A472FU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.80000 | $8.80 |
| 10 | $6.66800 | $66.68 |
| 50 | $5.53800 | $276.90 |
| 100 | $4.76850 | $476.85 |
| 500 | $3.69178 | $1,845.89 |
| 1,000 | $3.17909 | $3,179.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $3.86820 | $15,472.80 |
| 8,000 | $3.73097 | $29,847.76 |
| 12,000 | $3.66220 | $43,946.40 |
| 20,000 | $3.58597 | $71,719.40 |

