Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

GRM219R72A221KA01D | |
|---|---|
DigiKey Part Number | 490-14820-2-ND - Tape & Reel (TR) 490-14820-1-ND - Cut Tape (CT) 490-14820-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM219R72A221KA01D |
Description | CAP CER 220PF 100V X7R 0805 |
Customer Reference | |
Detailed Description | 220 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM219R72A221KA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C221K1RACTU | KEMET | 0 | 399-C0805C221K1RACTUCT-ND | $2.96000 | Direct |
| CC0805KRX7R0BB221 | YAGEO | 61,417 | 311-1480-1-ND | $0.90000 | Direct |
| KGM21NR72A221KT | KYOCERA AVX | 9,943 | 478-KGM21NR72A221KTCT-ND | $1.15000 | Direct |
| C0805C221J1RACTU | KEMET | 0 | 399-C0805C221J1RACTUTR-ND | $1.00625 | Upgrade |
| C0805C221J2RACTU | KEMET | 0 | 399-C0805C221J2RACTUTR-ND | $1.19136 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.36931 | $1,477.24 |




