
KGM21NR72D221KT | |
|---|---|
DigiKey Part Number | 478-KGM21NR72D221KTTR-ND - Tape & Reel (TR) 478-KGM21NR72D221KTCT-ND - Cut Tape (CT) 478-KGM21NR72D221KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21NR72D221KT |
Description | CAP CER 220PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR72D221KT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.33200 | $13.32 |
| 50 | $0.96200 | $48.10 |
| 100 | $0.85010 | $85.01 |
| 500 | $0.66052 | $330.26 |
| 1,000 | $0.60214 | $602.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.51465 | $2,058.60 |
| 8,000 | $0.48217 | $3,857.36 |
| 12,000 | $0.46591 | $5,590.92 |
| 20,000 | $0.44790 | $8,958.00 |
| 28,000 | $0.43737 | $12,246.36 |
| 40,000 | $0.42724 | $17,089.60 |

