
C0805C221KARACTU | |
|---|---|
DigiKey Part Number | 399-C0805C221KARACTUTR-ND - Tape & Reel (TR) 399-C0805C221KARACTUCT-ND - Cut Tape (CT) 399-C0805C221KARACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C221KARACTU |
Description | CAP CER 220PF 250V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C221KARACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.03000 | $4.03 |
| 10 | $2.45800 | $24.58 |
| 50 | $1.83180 | $91.59 |
| 100 | $1.64100 | $164.10 |
| 500 | $1.31856 | $659.28 |
| 1,000 | $1.21892 | $1,218.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.06962 | $4,278.48 |
| 8,000 | $1.01414 | $8,113.12 |
| 12,000 | $0.98635 | $11,836.20 |
| 20,000 | $0.95556 | $19,111.20 |
| 28,000 | $0.93756 | $26,251.68 |
| 40,000 | $0.92024 | $36,809.60 |

