Upgrade
Upgrade
Upgrade
Direct
Parametric Equivalent



C0805C221J2RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C221J2RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C221J2RACTU |
Description | CAP CER 220PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C221J2RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C221F2GACTU | KEMET | 11,413 | 399-C0805C221F2GACTUCT-ND | $10.93000 | Upgrade |
| C0805C221G2GACTU | KEMET | 0 | 399-C0805C221G2GACTUTR-ND | $1.90700 | Upgrade |
| C0805C221J2GACTU | KEMET | 2,593 | 399-C0805C221J2GACTUCT-ND | $2.71000 | Upgrade |
| KGM21NR72D221JT | KYOCERA AVX | 0 | 478-KGM21NR72D221JTTR-ND | $0.24449 | Direct |
| 0805B221J201CT | Walsin Technology Corporation | 0 | 1292-0805B221J201CTTR-ND | $0.09103 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.19136 | $4,765.44 |




