220 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
cut-tape-render

C0805C221K2RACTU

DigiKey Part Number
399-C0805C221K2RACTUTR-ND - Tape & Reel (TR)
399-C0805C221K2RACTUCT-ND - Cut Tape (CT)
399-C0805C221K2RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C221K2RACTU
Description
CAP CER 220PF 200V X7R 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
220 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C221K2RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13,024
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.45000$3.45
10$2.04700$20.47
50$1.51600$75.80
100$1.35240$135.24
500$1.07636$538.18
1,000$0.99102$991.02
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.86311$3,452.44
8,000$0.81560$6,524.80
12,000$0.79181$9,501.72
20,000$0.76544$15,308.80
28,000$0.75002$21,000.56
40,000$0.73519$29,407.60
Manufacturers Standard Package