
KGM21NR72A221KT | |
|---|---|
DigiKey Part Number | 478-KGM21NR72A221KTTR-ND - Tape & Reel (TR) 478-KGM21NR72A221KTCT-ND - Cut Tape (CT) 478-KGM21NR72A221KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21NR72A221KT |
Description | CAP CER 220PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR72A221KT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM21BCG2A221JT | KYOCERA AVX | 14,690 | 478-KGM21BCG2A221JTCT-ND | $1.40000 | Upgrade |
| KGM21ECG2D221JU | KYOCERA AVX | 141,495 | 478-KGM21ECG2D221JUCT-ND | $2.47000 | Upgrade |
| KGM21NR72A221JT | KYOCERA AVX | 3,759 | 478-KGM21NR72A221JTCT-ND | $2.14000 | Upgrade |
| KGM21NR72D221KT | KYOCERA AVX | 9,792 | 478-KGM21NR72D221KTCT-ND | $2.30000 | Upgrade |
| C0805C221K1RACTU | KEMET | 204 | 399-C0805C221K1RACTUCT-ND | $2.96000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.66600 | $6.66 |
| 50 | $0.46700 | $23.35 |
| 100 | $0.40610 | $40.61 |
| 500 | $0.30354 | $151.77 |
| 1,000 | $0.27205 | $272.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.22496 | $899.84 |
| 8,000 | $0.20750 | $1,660.00 |
| 12,000 | $0.19876 | $2,385.12 |
| 20,000 | $0.18908 | $3,781.60 |
| 28,000 | $0.18342 | $5,135.76 |
| 40,000 | $0.17798 | $7,119.20 |

