
KGM21ECG2D221JU | |
|---|---|
DigiKey Part Number  | 478-KGM21ECG2D221JUTR-ND - Tape & Reel (TR) 478-KGM21ECG2D221JUCT-ND - Cut Tape (CT) 478-KGM21ECG2D221JUDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | KGM21ECG2D221JU  | 
Description  | CAP CER 220PF 200V C0G/NP0 0805  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 220 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | KGM21ECG2D221JU Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±5%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0805 (2012 Metric)  | |
Size / Dimension  | 0.079" L x 0.049" W (2.01mm x 1.25mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.053" (1.35mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $2.37000 | $2.37 | 
| 10 | $1.37100 | $13.71 | 
| 50 | $0.99380 | $49.69 | 
| 100 | $0.87870 | $87.87 | 
| 500 | $0.68564 | $342.82 | 
| 1,000 | $0.62616 | $626.16 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $0.54776 | $2,191.04 | 
| 8,000 | $0.51401 | $4,112.08 | 
| 12,000 | $0.49710 | $5,965.20 | 
| 20,000 | $0.47837 | $9,567.40 | 
| 28,000 | $0.46742 | $13,087.76 | 
| 40,000 | $0.45689 | $18,275.60 | 
| 48,000 | $0.45190 | $21,691.20 | 
| 96,000 | $0.43510 | $41,769.60 | 
| 100,000 | $0.43420 | $43,420.00 | 

